MICROCHIP MICRF112YMM-TR
| Manufacturer | |
| Mfr. Part # | MICRF112YMM-TR |
| LCSC Part # | C481379 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | 300MHz - 450MHz, +10dBm, ASK/FSK Transmitter with Shutdown |
| Description | 50Kbps 300MHz~450MHz MSOP-10 RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
77 
77
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9407 | $ 0.94 |
10+ | $ 0.7563 | $ 7.56 |
30+ | $ 0.6649 | $ 19.95 |
100+ | $ 0.5734 | $ 57.34 |
500+ | $ 0.5192 | $ 259.60 |
1,000+ | $ 0.4913 | $ 491.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$