ZILLTEK ZTP7192C
| Manufacturer |
ZILLTEK
Asian Brands |
| Mfr. Part # | ZTP7192C |
| LCSC Part # | C481288 |
| Package | SOT-563 |
| Customer # | |
| Key Attributes | 2A, 18V, 700KHz Synchronous Step-Down DC/DC Converter |
| Description | 700kHz Buck Adjustable 2A 807mV~15V SOT-563 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ZILLTEK | |
| Package | SOT-563 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1654 | $ 0.83 |
50+ | $ 0.1306 | $ 6.53 |
150+ | $ 0.1156 | $ 17.34 |
500+ | $ 0.097 | $ 48.50 |
2,500+ | $ 0.088 | $ 220.00 |
5,000+ | $ 0.083 | $ 415.00 |
Standard Packaging 5000/Full
Reel | ||