LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec PCIE-098-02-F-D-EMS2-BG product image
Images for reference only

Samtec PCIE-098-02-F-D-EMS2-BGRoHS

Manufacturer
MPN
PCIE-098-02-F-D-EMS2-BG
LCSC Part #
C4810552
Packaging
P=1mm
Customer #
Key Attributes
1mm 98P Clamping plate P=1mm Edgeboard Connectors RoHS
Datasheetpdf iconSamtec PCIE-098-02-F-D-EMS2-BG
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingP=1mm
Pitch1mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+125℃
Number of Pins98P
Contact PlatingGold
Mounting TypeClamping plate

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • 1.00 mm pitch
  • Supports 1, 4, 8, and 16 lane PCI Express links
  • PCIE 3.0 solution (PCIE)
  • PCIE 4.0 low-profile space-saving solution (PCIE-LP)
  • PCIE 4.0 ultra-low-profile body design (PCIE-G4)
  • PCIE 5.0 solution with differential pair signaling (PCIE-G5)
  • Vertical, right-angle, and edge-mount orientations
  • Compatible with 0.062 in (1.60 mm) thick cards
  • Alignment pin and solder tab options available
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.2672$ 10.27
10+$ 8.7381$ 87.38
30+$ 7.8071$ 234.21
100+$ 7.0248$ 702.48
Standard Packaging10/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.