Images are for reference only
EDA Models

CJT(Changjiang Connectors) A2547WV-10P

Manufacturer
Mfr. Part #
A2547WV-10P
LCSC Part #
C480723
Package
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 10POS 2.54mm
Description
Connector Header 10 position 2.54mm Pitch 3A Through Hole -40℃~+105℃
Datasheet pdf icon CJT(Changjiang Connectors) A2547WV-10P
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer CJT(Changjiang Connectors)
Package Through Hole,P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon CJT(Changjiang Connectors) A2547WV-10P
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 200
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 1,898
1,898 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.6398 $ 0.64
10+
$ 0.5182 $ 5.18
30+
$ 0.4575 $ 13.73
200+
$ 0.3647 $ 72.94
400+
$ 0.3295 $ 131.80
1,000+
$ 0.3103 $ 310.30
Standard Packaging 200/Full Bag
Better price for more quantity?
$