LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6024T-I/ST product image
  • MCP6024T-I/ST thumbnail 1
  • MCP6024T-I/ST thumbnail 2
  • MCP6024T-I/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6024T-I/STRoHS

Manufacturer
MPN
MCP6024T-I/ST
LCSC Part #
C480630
Packaging
TSSOP-14
Customer #
Key Attributes
Rail-to-Rail Input/Output, 10 MHz Op Amps
Datasheetpdf iconMICROCHIP MCP6024T-I/ST
In-Stock: 76
76 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9461$ 1.95
10+$ 1.6513$ 16.51
30+$ 1.4673$ 44.02
100+$ 1.2784$ 127.84
500+$ 1.1937$ 596.85
1,000+$ 1.1563$ 1156.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage500uV
Slew Rate7V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current1pA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)3.5uV/℃
Quiescent Current1mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density8.7nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MCP6021, MCP6021R, MCP6022, MCP6023 and MCP6024 are rail-to-rail input and output operational amplifiers with high performance. Key specifications include: wide bandwidth (10 MHz), low noise (8.7 mV/VHz), low input offset voltage and low distortion (0.00053% THD+N). The MCP6023 also offers a Chip Select pin (CS) that gives power savings when the part is not in use. The single MCP6021 and MCP6021R are available in SOT-23-5 packages. The single MCP6021, single MCP6023 and dual MCP6022 are available in 8-lead PDIP, SOIC and TSSOP packages. The Extended Temperature single MCP6021 is available in 8-lead MSOP. The quad MCP6024 is offered in 14-lead PDIP, SOIC and TSSOP packages. The MCP6021/1R/2/3/4 family is available in Industrial and Extended temperature ranges. It has a power supply range of 2.5V to 5.5V.

Features

AI Translation
  • Rail-to-Rail Input/Output
  • Wide Bandwidth: 10 MHz (typical)
  • Low Noise: 8.7 mV/VHz at 10 kHz (typical)
  • Low Offset Voltage:
    • Industrial Temperature: ±500 µV (max.)
    • Extended Temperature: ±250 µV (max.)
  • Mid-Supply VREF: MCP6021 and MCP6023
  • Low Supply Current: 1 mA (typical)
  • Total Harmonic Distortion: - 0.00053% (typical, G = 1 V/V)
  • Unity Gain Stable
  • Power Supply Range: 2.5V to 5.5V
  • Temperature Range:
    • Industrial: - 40°C to +85°C
    • Extended: - 40°C to +125°C

Applications

AI Translation
  • Automotive
  • Multi-Pole Active Filters
  • Audio Processing
  • DAC Buffer
  • Test Equipment
  • Medical Instrumentation