XKB Connection SK12D07L5B
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SK12D07L5B |
| LCSC Part # | C480341 |
| Packaging | Through Hole,8.6x4.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,8.6x4.5mm | |
| Current Rating | 300mA | |
| Mounting Type | - | |
| Circuit | SPDT | |
| Switch Height | 4.7mm | |
| Length | 8.6mm | |
| Voltage Rating | 50V | |
| Width | 4.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,785
5,785 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0876$ 0.0833 | $ 0.42 |
| 50+ | $ 0.0703$ 0.0668 | $ 3.34 |
| 150+ | $ 0.0617$ 0.0587 | $ 8.81 |
| 500+ | $ 0.0552$ 0.0525 | $ 26.25 |
| 2,000+ | $ 0.0477$ 0.0454 | $ 90.80 |
| 4,000+ | $ 0.0451$ 0.0429 | $ 171.60 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,8.6x4.5mm | |
| Current Rating | 300mA | |
| Mounting Type | - | |
| Circuit | SPDT | |
| Switch Height | 4.7mm | |
| Length | 8.6mm | |
| Voltage Rating | 50V | |
| Width | 4.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



