XLSEMI XL534
| Manufacturer | XLSEMIAsian Brands |
| MPN | XL534 |
| LCSC Part # | C48031612 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Digital Switch Open Collector Hall Effect SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | XLSEMI | |
| Packaging | SOT-23-3 | |
| Operation Points | 8mT | |
| Supply Current | 2.4mA | |
| Release Points | 8mT | |
| Output Current | 40mA | |
| Voltage - Supply | 3.3V~80V | |
| Features | Reverse voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XL534 is a latching Hall-effect switch sensor optimized for wide supply voltage, low quiescent current, and wide temperature range operation. It supports supply voltages up to 85V and provides load capability up to 40mA. It is widely used in automotive electronics, industrial control, and related applications. The device features an open-collector output architecture with strong EMI immunity. Internally, it integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage, enabling high magnetic field response sensitivity, symmetry, and robust EMI immunity across the full voltage and temperature range.
Features
- Wide operating voltage range: 3.3V~80V
- Low quiescent current: 1.5mA
- Device HBM ESD classification: Class 3B
- Reverse polarity protection on input power supply
- Excellent magnetic field symmetry
- 40mA load capability
- SOT23-3 package
- Magnetic operate point: 80Gs
- Magnetic release point: -80Gs
Applications
- Power tools
- Flow sensors
- Valve and solenoid status
- DC brushless motor position sensors
- Tachometers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2192 | $ 1.10 |
| 50+ | $ 0.1738 | $ 8.69 |
| 150+ | $ 0.1543 | $ 23.15 |
| 500+ | $ 0.13 | $ 65.00 |
| 3,000+ | $ 0.1192 | $ 357.60 |
| 6,000+ | $ 0.1127 | $ 676.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | XLSEMI | |
| Packaging | SOT-23-3 | |
| Operation Points | 8mT | |
| Supply Current | 2.4mA | |
| Release Points | 8mT | |
| Output Current | 40mA | |
| Voltage - Supply | 3.3V~80V | |
| Features | Reverse voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XL534 is a latching Hall-effect switch sensor optimized for wide supply voltage, low quiescent current, and wide temperature range operation. It supports supply voltages up to 85V and provides load capability up to 40mA. It is widely used in automotive electronics, industrial control, and related applications. The device features an open-collector output architecture with strong EMI immunity. Internally, it integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage, enabling high magnetic field response sensitivity, symmetry, and robust EMI immunity across the full voltage and temperature range.
Features
- Wide operating voltage range: 3.3V~80V
- Low quiescent current: 1.5mA
- Device HBM ESD classification: Class 3B
- Reverse polarity protection on input power supply
- Excellent magnetic field symmetry
- 40mA load capability
- SOT23-3 package
- Magnetic operate point: 80Gs
- Magnetic release point: -80Gs
Applications
- Power tools
- Flow sensors
- Valve and solenoid status
- DC brushless motor position sensors
- Tachometers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



