LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XLSEMI XL525 product image
  • XL525 thumbnail 1
  • XL525 thumbnail 2
  • XL525 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XLSEMI XL525RoHS

Manufacturer
XLSEMIAsian Brands
MPN
XL525
LCSC Part #
C48031609
Packaging
TO-92S-3
Customer #
Key Attributes
Digital Switch Open Collector Hall Effect TO-92S-3
Datasheetpdf iconXLSEMI XL525
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.22$ 1.10
50+$ 0.1744$ 8.72
150+$ 0.1549$ 23.24
1,000+$ 0.1305$ 130.50
2,000+$ 0.1196$ 239.20
5,000+$ 0.1131$ 565.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerXLSEMI
PackagingTO-92S-3
Operation Points11mT
Supply Current2.5mA
Release Points11mT
Operating Temperature-40℃~+125℃
Voltage - Supply3.3V~45V
FeaturesReverse voltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Latching Hall-effect switch sensor optimized for wide supply voltage, low quiescent current, and wide temperature range operation. Supports supply voltages up to 50V and load currents up to 40mA. Widely used in automotive electronics, industrial control, and other applications. Features open-collector output architecture with strong EMI immunity. Internally integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage, delivering high magnetic field sensitivity, symmetry, and strong EMI immunity across the full voltage and temperature range.

Features

AI Translation
  • Wide operating voltage range: 3.3V~45V
  • Low quiescent current: 2.0mA
  • Device HBM ESD classification Class 3B
  • Supports reverse polarity protection on input power supply
  • Excellent magnetic field symmetry
  • 40mA load capability
  • TO92S-3 package
  • Magnetic operate point: 110Gs
  • Magnetic release point: -110Gs

Applications

AI Translation
  • Power tools
  • Flow sensors
  • Valve and solenoid status
  • DC brushless motor position sensors
  • Tachometers