LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XLSEMI XL9503 product image
  • XL9503 thumbnail 1
  • XL9503 thumbnail 2
  • XL9503 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XLSEMI XL9503RoHS

Manufacturer
XLSEMIAsian Brands
MPN
XL9503
LCSC Part #
C48031586
Packaging
SOP-8-EP
Customer #
Key Attributes
200KHz, 50V, 3A switching current synchronous step-down LED constant current driver
Datasheetpdf iconXLSEMI XL9503
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5499$ 0.55
10+$ 0.437$ 4.37
30+$ 0.387$ 11.61
100+$ 0.3274$ 32.74
500+$ 0.3$ 150.00
1,000+$ 0.2838$ 283.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerXLSEMI
PackagingSOP-8-EP
Output Voltage-
FeaturesOver-Temperature Protection (OTP);Short Circuit Protection
Frequency - Switching200kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current3A
Constant Current Accuracy4%
Voltage - Input(DC)5V~45V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

A high-efficiency synchronous buck constant-current LED driver with a fixed 200KHz switching frequency and output current capability up to 3A. Supports a wide input voltage range of 5V~45V with up to 100% duty cycle output. The integrated loop compensation module effectively reduces system component count, lowers overall power system cost, and minimizes PCB space. The IC features built-in thermal shutdown protection and output current limiting protection.

Features

AI Translation
  • Input voltage range: 5V~45V
  • 0.23V output current sensing voltage
  • Output drives 1~10 series LEDs
  • Current sensing voltage accuracy ±4%
  • Fixed 200KHz switching frequency
  • Maximum 3A switching current
  • Integrated power MOSFET
  • Efficiency up to 95%
  • Output power up to 15W
  • Maximum duty cycle 100%
  • Excellent line and load regulation
  • Built-in thermal shutdown protection
  • Built-in current limiting protection

Applications

AI Translation
  • Buck constant-current driver
  • LED backlight driver
  • General LED lighting