Ru Bo Microelectronics E528H-WS63
| Manufacturer | Ru Bo MicroelectronicsAsian Brands |
| MPN | E528H-WS63 |
| LCSC Part # | C48031351 |
| Packaging | - |
| Customer # | |
| Key Attributes | nearlink |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | Ru Bo Microelectronics | |
| Packaging | - | |
| Audio & Video Interface | - | |
| Multimedia Support | - | |
| Ethernet | - | |
| Card Type | - | |
| USB | TYPE-C | |
| Power Supply Type | TYPE-C | |
| Number of I/O | 19 | |
| Power Supply | 3.3V | |
| WIFI Protocols | - | |
| Bluetooth | BLE5.2 | |
| CPU | HI3563 | |
| ROM Size | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 27
27 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0997 | $ 5.10 |
| 10+ | $ 4.3701 | $ 43.70 |
| 30+ | $ 3.9381 | $ 118.14 |
| 100+ | $ 3.5 | $ 350.00 |
| 500+ | $ 3.2976 | $ 1648.80 |
| 1,000+ | $ 3.207 | $ 3207.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



