LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection TC-1103-B-G product image
  • TC-1103-B-G thumbnail 1
  • TC-1103-B-G thumbnail 2
  • TC-1103-B-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection TC-1103-B-GRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TC-1103-B-G
LCSC Part #
C480296
Packaging
Through Hole-4P,12x12mm
Customer #
Key Attributes
SWITCH TACTILE SPST 160gf TH
Datasheetpdf iconXKB Connection TC-1103-B-G
In-Stock: 740
740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0834$ 0.0793$ 0.40
50+$ 0.0671$ 0.0638$ 3.19
150+$ 0.0589$ 0.0560$ 8.40
500+$ 0.0528$ 0.0502$ 25.10
2,500+$ 0.0479$ 0.0456$ 114.00
5,000+$ 0.0454$ 0.0432$ 216.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingThrough Hole-4P,12x12mm
with BracketWithout Bracket
PressForce1.6N
Length12mm
Height7mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+85℃
Width12mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece