SPTECH MJ11032
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | MJ11032 |
| LCSC Part # | C480234 |
| Package | TO-3 |
| Customer # | |
| Key Attributes | Silicon NPN Darlington Power Transistor |
| Description | 18000 NPN 300W 50A 120V TO-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
17
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.0773 $ 9.5735 | $ 9.57 |
10+ | $ 8.6588 $ 8.2259 | $ 82.26 |
25+ | $ 7.7951 $ 7.4054 | $ 185.14 |
100+ | $ 7.0697 $ 6.7163 | $ 671.63 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$