SPTECH 2SB863
| Manufacturer | SPTECHAsian Brands |
| MPN | 2SB863 |
| LCSC Part # | C480231 |
| Packaging | TO-3PI |
| Customer # | |
| Key Attributes | TRANS PNP 140V 10A TO-3PI |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PI | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 15MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 160 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 100W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 10A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Collector-Emitter Breakdown Voltage: $V_{(BR)CEO} = -140 \mathrm{~V}(\mathrm{Min})$
- Good Linearity of hFE
- Complement to Type 2SD1148
Applications
AI Translation
- Power amplifier applications
- Recommend for 70W high fidelity audio frequency amplifier output stage applications
In-Stock: 29
29 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7906$ 0.7511 | $ 0.75 |
| 10+ | $ 0.6352$ 0.6035 | $ 6.04 |
| 30+ | $ 0.5356$ 0.5089 | $ 15.27 |
| 90+ | $ 0.4587$ 0.4358 | $ 39.22 |
| 510+ | $ 0.4119$ 0.3914 | $ 199.61 |
| 1,200+ | $ 0.3878$ 0.3685 | $ 442.20 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



