LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH NJW0302G product image
  • NJW0302G thumbnail 1
  • NJW0302G thumbnail 2
  • NJW0302G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SPTECH NJW0302GRoHS

Manufacturer
SPTECHAsian Brands
MPN
NJW0302G
LCSC Part #
C480170
Packaging
TO-3PI
Customer #
Key Attributes
TRANS PNP 250V 15A TO-3PI
Datasheetpdf iconSPTECH NJW0302G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSPTECH
PackagingTO-3PI
Current - Collector Cutoff10uA
Transition frequency(fT)20MHz
Collector - Emitter Voltage VCEO250V
Emitter-Base Voltage VEBO5V
DC Current Gain150
Pd - Power Dissipation150W
Number1 PNP
typePNP
Current - Collector(Ic)15A
Operating Temperature-
Vce Saturation(VCE(sat))1V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation
  • High Collector-Emitter Breakdown Voltage: V(BR)CEO = 250 V(Min)
  • Good Linearity of hFE
  • Complement to Type NJW0281G

Applications

AI Translation
  • Designed for high fidelity audio amplifier and other linear applications
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.885$ 0.8408$ 0.84
10+$ 0.714$ 0.6783$ 6.78
30+$ 0.6222$ 0.5911$ 17.73
90+$ 0.5367$ 0.5099$ 45.89
510+$ 0.4861$ 0.4618$ 235.52
990+$ 0.4591$ 0.4362$ 431.84
Standard Packaging30/Full Tube
Better price for more quantity?
$