SPTECH 2SA1742
| Manufacturer | SPTECHAsian Brands |
| MPN | 2SA1742 |
| LCSC Part # | C480001 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | TRANS PNP 60V 7A TO-220F |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 25W | |
| Current - Collector(Ic) | 7A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 400 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 25W | |
| Current - Collector(Ic) | 7A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Collector-Emitter Sustaining Voltage: VCEO = - 60V (Min)
- High DC Current Gain: hFE = 100 (Min) @ (VCE = - 2V, IC = - 1A)
- Low Saturation Voltage: VCE(sat) = - 0.3V (Max) @ (IC = - 3A, IB = - 0.15A)
Applications
AI Translation
- This type of power transistor is developed for high-speed switching and features a high hFE at low VCE(sat), which is ideal for use as a driver in DC/DC converters and actuators.
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3044$ 1.2392 | $ 1.24 |
| 10+ | $ 1.103$ 1.0479 | $ 10.48 |
| 50+ | $ 0.9097$ 0.8643 | $ 43.22 |
| 100+ | $ 0.7846$ 0.7454 | $ 74.54 |
| 500+ | $ 0.7278$ 0.6915 | $ 345.75 |
| 1,200+ | $ 0.7034$ 0.6683 | $ 801.96 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 25W | |
| Current - Collector(Ic) | 7A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 400 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 25W | |
| Current - Collector(Ic) | 7A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Collector-Emitter Sustaining Voltage: VCEO = - 60V (Min)
- High DC Current Gain: hFE = 100 (Min) @ (VCE = - 2V, IC = - 1A)
- Low Saturation Voltage: VCE(sat) = - 0.3V (Max) @ (IC = - 3A, IB = - 0.15A)
Applications
AI Translation
- This type of power transistor is developed for high-speed switching and features a high hFE at low VCE(sat), which is ideal for use as a driver in DC/DC converters and actuators.
C480001 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



