SPTECH 2SA1744
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | 2SA1744 |
| LCSC Part # | C480000 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | TRANS PNP 60V 15A TO-220F |
| Description | Bipolar (BJT) Transistor PNP 60V 15A 80MHz 30W Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9606 $ 0.9126 | $ 0.91 |
10+ | $ 0.7891 $ 0.7497 | $ 7.50 |
50+ | $ 0.6748 $ 0.6411 | $ 32.06 |
100+ | $ 0.5891 $ 0.5597 | $ 55.97 |
500+ | $ 0.5383 $ 0.5114 | $ 255.70 |
1,200+ | $ 0.5113 $ 0.4858 | $ 582.96 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$