ATOM WF10002-02200
| Manufacturer | ATOMAsian Brands |
| MPN | WF10002-02200 |
| LCSC Part # | C479987 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 2POS 1mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | ATOM | |
| Packaging | SMD,P=1mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Reference Series | - | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Copper alloy | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Color | Beige | |
| Pitch | 1mm | |
| Number of PINs Per Row | 2 | |
| Current Rating | 500mA | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 860
860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1307 | $ 0.65 |
| 50+ | $ 0.1036 | $ 5.18 |
| 150+ | $ 0.0901 | $ 13.52 |
| 1,000+ | $ 0.08 | $ 80.00 |
| 2,000+ | $ 0.0718 | $ 143.60 |
| 5,000+ | $ 0.0678 | $ 339.00 |
| 10,000+ | $ 0.0669 | $ 669.00 |
| 20,000+ | $ 0.0664 | $ 1328.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | ATOM | |
| Packaging | SMD,P=1mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Reference Series | - | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Copper alloy | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Color | Beige | |
| Pitch | 1mm | |
| Number of PINs Per Row | 2 | |
| Current Rating | 500mA | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



