Hanbo Electronic MC-110LD-L150
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | MC-110LD-L150 |
| LCSC Part # | C47994825 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5A 1 16P -40℃~+85℃ Through Hole Through Hole USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| length | 15mm | |
| Protocol Standard | - | |
| Current Rating-Power | 5A | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Center Height | - | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+85℃ | |
| Mounting Type | Through Hole | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,872
1,872 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6738$ 0.5323 | $ 0.53 |
| 10+ | $ 0.542$ 0.4282 | $ 4.28 |
| 30+ | $ 0.4769$ 0.3768 | $ 11.30 |
| 300+ | $ 0.4118$ 0.3254 | $ 97.62 |
| 600+ | $ 0.3728$ 0.2946 | $ 176.76 |
| 900+ | $ 0.3532$ 0.2791 | $ 251.19 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



