VBsemi Elec FDD86367-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDD86367-VB |
| LCSC Part # | C47993993 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 120A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 246pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.6nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SGT power MOSFET
- Maximum junction temperature 175°C
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Power Supply
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC-DC Converter
- Motor Drive Switch
- DC-AC Inverter
- Solar Micro Inverter
- Class D Audio Amplifier
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0781$ 1.0242 | $ 1.02 |
| 10+ | $ 0.8765$ 0.8327 | $ 8.33 |
| 30+ | $ 0.7748$ 0.7361 | $ 22.08 |
| 100+ | $ 0.6748$ 0.6411 | $ 64.11 |
| 500+ | $ 0.6145$ 0.5838 | $ 291.90 |
| 1,000+ | $ 0.5843$ 0.5551 | $ 555.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 246pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.6nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SGT power MOSFET
- Maximum junction temperature 175°C
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Power Supply
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC-DC Converter
- Motor Drive Switch
- DC-AC Inverter
- Solar Micro Inverter
- Class D Audio Amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



