Yanchuang SCMI321611J470KT
| Manufacturer | YanchuangAsian Brands |
| MPN | SCMI321611J470KT |
| LCSC Part # | C479935 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FIXED IND 47uH 5mA 1.6Ω 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Yanchuang | |
| Packaging | 1206 | |
| Current Rating | 5mA | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 12MHz | |
| DC Resistance(DCR) | 1.6Ω | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Ratings | - | |
| Q @ Frequency | 30@1MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,000
6,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0608 | $ 0.61 |
| 100+ | $ 0.0479 | $ 4.79 |
| 300+ | $ 0.0415 | $ 12.45 |
| 3,000+ | $ 0.0366 | $ 109.80 |
| 6,000+ | $ 0.0328 | $ 196.80 |
| 9,000+ | $ 0.0308 | $ 277.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



