LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-05K125JT product image
  • RS-05K125JT thumbnail 1
  • RS-05K125JT thumbnail 2
  • RS-05K125JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-05K125JTRoHS

Manufacturer
FHAsian Brands
MPN
RS-05K125JT
LCSC Part #
C47993471
Packaging
0805
Customer #
Key Attributes
RES 1.2MΩ ±5% 125mW 0805
Datasheetpdf iconFH RS-05K125JT
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0009$ 0.09
1,000+$ 0.0008$ 0.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0805
Power(Watts)125mW
Resistance1.2MΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece