Samtec MEC1-120-02-L-D-RA1-SL-TR
| Manufacturer | |
| MPN | MEC1-120-02-L-D-RA1-SL-TR |
| LCSC Part # | C4798112 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN 40POS 1mm SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 40P | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 56 Gbps PAM4
- PCI Express 4.0 (MEC5 series)
- Solutions for (1.60 mm) 0.062" and (2.36 mm) 0.093" thick cards
- Available pitches: 0.50 mm, 0.635 mm, 0.80 mm, 1.00 mm, 1.27 mm, 2.00 mm
- Vertical, right-angle, and edge-mount orientations
- SMT and through-hole mounting options
- Staggered press-fit tails (MEC8-VP)
- Alignment beam ensures card and housing flush alignment (MEC5)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6023 | $ 6.60 |
| 10+ | $ 6.4282 | $ 64.28 |
| 30+ | $ 6.3126 | $ 189.38 |
| 100+ | $ 6.197 | $ 619.70 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 40P | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 56 Gbps PAM4
- PCI Express 4.0 (MEC5 series)
- Solutions for (1.60 mm) 0.062" and (2.36 mm) 0.093" thick cards
- Available pitches: 0.50 mm, 0.635 mm, 0.80 mm, 1.00 mm, 1.27 mm, 2.00 mm
- Vertical, right-angle, and edge-mount orientations
- SMT and through-hole mounting options
- Staggered press-fit tails (MEC8-VP)
- Alignment beam ensures card and housing flush alignment (MEC5)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



