MAXIM MAX4239AUT+T
| Manufacturer | |
| MPN | MAX4239AUT+T |
| LCSC Part # | C479740 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Number of Channels | - | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 2uA | |
| Features | Enable/shutdown function;Decompensated stable;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 6.5MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4238/MAX4239 are low-noise, low-drift, ultrahigh precision amplifiers that offer near-zero DC offset and drift through the use of patented autocorrelating zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. Both devices feature rail-to-rail outputs, operate from a single 2.7V to 5.5V supply, and consume only 600μμ. An activelow shutdown mode decreases supply current to 0.1μA. The MAX4238 is unity-gain stable with a gain-bandwidth product of 1MHz, while the decompensated MAX4239 is stable with Av ≥ 10VN and a GBWP of 6.5MHz. The MAX4238/MAX4239 are available in 8-pin narrow SO, 6-pin TDFN and SOT23 packages.
Features
- DC Performance Ideal for High-Precision Sensor Interface
- Ultra-Low, 0.1μv Ofset Voltage
- 2.0μv (max) at +25°C
- 2.5μv (max) at -40°C to +85°C
- 3.5μv (max) at -40°C to +125°C
- Low 10nV/°C Drift
- Low Noise: 1.5μVP-P from DC to 10Hz
- 150dB AVOL, 140dB PSRR, 140dB CMRR
- High Gain-Bandwidth Product
- 1MHz (MAX4238)
- 6.5MHz (MAX4239)
- Ground-Sensing Input
- Rail-to-Rail Output (RL = 1kΩ)
- Low Power Consumption Reduces System Power
- Single 2.7V to 5.5V Supply Voltage Range
- 600μμ Supply Current
- 0.1μA Shutdown Mode
- Low Power Consumption Reduces System Power
- AEC-Q100 Qualified
Applications
- Thermocouples
- Strain Gauges
- Electronic Scales
- Medical Instrumentation
- Instrumentation Amplifers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7284$ 1.5902 | $ 1.59 |
| 10+ | $ 1.4658$ 1.3486 | $ 13.49 |
| 30+ | $ 1.3224$ 1.2167 | $ 36.50 |
| 100+ | $ 1.1593$ 1.0666 | $ 106.66 |
| 500+ | $ 0.9816$ 0.9031 | $ 451.55 |
| 1,000+ | $ 0.949$ 0.8731 | $ 873.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Number of Channels | - | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 2uA | |
| Features | Enable/shutdown function;Decompensated stable;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 6.5MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4238/MAX4239 are low-noise, low-drift, ultrahigh precision amplifiers that offer near-zero DC offset and drift through the use of patented autocorrelating zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. Both devices feature rail-to-rail outputs, operate from a single 2.7V to 5.5V supply, and consume only 600μμ. An activelow shutdown mode decreases supply current to 0.1μA. The MAX4238 is unity-gain stable with a gain-bandwidth product of 1MHz, while the decompensated MAX4239 is stable with Av ≥ 10VN and a GBWP of 6.5MHz. The MAX4238/MAX4239 are available in 8-pin narrow SO, 6-pin TDFN and SOT23 packages.
Features
- DC Performance Ideal for High-Precision Sensor Interface
- Ultra-Low, 0.1μv Ofset Voltage
- 2.0μv (max) at +25°C
- 2.5μv (max) at -40°C to +85°C
- 3.5μv (max) at -40°C to +125°C
- Low 10nV/°C Drift
- Low Noise: 1.5μVP-P from DC to 10Hz
- 150dB AVOL, 140dB PSRR, 140dB CMRR
- High Gain-Bandwidth Product
- 1MHz (MAX4238)
- 6.5MHz (MAX4239)
- Ground-Sensing Input
- Rail-to-Rail Output (RL = 1kΩ)
- Low Power Consumption Reduces System Power
- Single 2.7V to 5.5V Supply Voltage Range
- 600μμ Supply Current
- 0.1μA Shutdown Mode
- Low Power Consumption Reduces System Power
- AEC-Q100 Qualified
Applications
- Thermocouples
- Strain Gauges
- Electronic Scales
- Medical Instrumentation
- Instrumentation Amplifers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



