Minos IRS4427S-MNS
| Manufacturer | MinosAsian Brands |
| MPN | IRS4427S-MNS |
| LCSC Part # | C47967300 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual-channel 2A ultra-high-speed power switch driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Minos | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 40ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;- | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS4427S is a power switch driver. It features matched rise and fall times when charging and discharging the gates of power switches. The device offers high latch-up immunity under any conditions within its rated power and voltage range. Noise spikes up to 5V (either polarity) on the ground pin will not cause damage. It can accept reverse currents up to 500mA forced back into its outputs without damage or logic upset. All terminals are fully protected against ESD up to 2.0kV.
Features
- Latch protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver in single chip
- Peak output current: 2A
- Operating range: 4.5V~25V
- Maximum input voltage up to 5V
- High capacitive load drive capability: switching time < 25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40℃~125℃
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS-compliant SOIC-8 package
Applications
- Switching power supplies
- Switch-mode converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2346 | $ 1.17 |
| 50+ | $ 0.2042 | $ 10.21 |
| 150+ | $ 0.1911 | $ 28.67 |
| 500+ | $ 0.1748 | $ 87.40 |
| 2,500+ | $ 0.1676 | $ 419.00 |
| 5,000+ | $ 0.1632 | $ 816.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Minos | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 40ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;- | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS4427S is a power switch driver. It features matched rise and fall times when charging and discharging the gates of power switches. The device offers high latch-up immunity under any conditions within its rated power and voltage range. Noise spikes up to 5V (either polarity) on the ground pin will not cause damage. It can accept reverse currents up to 500mA forced back into its outputs without damage or logic upset. All terminals are fully protected against ESD up to 2.0kV.
Features
- Latch protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver in single chip
- Peak output current: 2A
- Operating range: 4.5V~25V
- Maximum input voltage up to 5V
- High capacitive load drive capability: switching time < 25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40℃~125℃
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS-compliant SOIC-8 package
Applications
- Switching power supplies
- Switch-mode converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



