Minos FAN7392N-MNS
| Manufacturer | MinosAsian Brands |
| MPN | FAN7392N-MNS |
| LCSC Part # | C47967294 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Half-bridge power MOSFET/IGBT driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Minos | |
| Packaging | DIP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 130ns | |
| High Level Delay Time | 130ns | |
| Quiescent Current | 80uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 25ns | |
| Fall Time | 17ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN7392N is a high-voltage, high-speed power MOSFET high- and low-side driver IC fabricated using a process compatible with both high- and low-voltage operation, integrating high-side and low-side gate drive circuits on a single chip. Its logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V, and the output stage is capable of high-current pulse drive. The floating channel supports driving a high-side N-channel power MOSFET, with a maximum floating ground channel operating voltage of 700V. The IC integrates high-side and low-side shutdown logic for fault-condition shutdown. The device is available in a wide-body DIP-14 package with an operating temperature range of -40~125°C.
Applications
- General-purpose inverters
- Half-bridge and full-bridge converters
- High-density switching power supplies
- Solar inverters, motor drives, and UPS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5225 | $ 0.52 |
| 10+ | $ 0.4639 | $ 4.64 |
| 25+ | $ 0.4346 | $ 10.87 |
| 100+ | $ 0.4053 | $ 40.53 |
| 500+ | $ 0.3874 | $ 193.70 |
| 1,000+ | $ 0.3776 | $ 377.60 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Minos | |
| Packaging | DIP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 130ns | |
| High Level Delay Time | 130ns | |
| Quiescent Current | 80uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 25ns | |
| Fall Time | 17ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN7392N is a high-voltage, high-speed power MOSFET high- and low-side driver IC fabricated using a process compatible with both high- and low-voltage operation, integrating high-side and low-side gate drive circuits on a single chip. Its logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V, and the output stage is capable of high-current pulse drive. The floating channel supports driving a high-side N-channel power MOSFET, with a maximum floating ground channel operating voltage of 700V. The IC integrates high-side and low-side shutdown logic for fault-condition shutdown. The device is available in a wide-body DIP-14 package with an operating temperature range of -40~125°C.
Applications
- General-purpose inverters
- Half-bridge and full-bridge converters
- High-density switching power supplies
- Solar inverters, motor drives, and UPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



