APAQ 350ARCP101M06X8P00
| Manufacturer |
APAQ
Asian Brands |
| Mfr. Part # | 350ARCP101M06X8P00 |
| LCSC Part # | C479641 |
| Package | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 35V TH |
| Description | 100uF ±20% 35V Through Hole,D6.3xL8mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Package | Through Hole,D6.3xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1214 | $ 0.61 |
50+ | $ 0.0977 | $ 4.89 |
150+ | $ 0.0859 | $ 12.89 |
500+ | $ 0.0716 | $ 35.80 |
2,500+ | $ 0.0645 | $ 161.25 |
5,000+ | $ 0.0609 | $ 304.50 |
Standard Packaging 500/Full
Bag | ||