LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) 2.54-1*40P5.7 product image
  • 2.54-1*40P5.7 thumbnail 1
  • 2.54-1*40P5.7 thumbnail 2
  • 2.54-1*40P5.7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOOMELE(Boom Precision Elec) 2.54-1*40P5.7RoHS

Manufacturer
MPN
2.54-1*40P5.7
LCSC Part #
C47940
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 40POS 2.54mm SINGLE ROW TH
Custom CablesMOQ 1pc
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2543$ 1.27
50+$ 0.1995$ 9.98
150+$ 0.1687$ 25.31
500+$ 0.1394$ 69.70
2,500+$ 0.1263$ 315.75
5,000+$ 0.1185$ 592.50
Standard Packaging80/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerBOOMELE(Boom Precision Elec)
PackagingThrough Hole,P=2.54mm
Number of Positions40P
Current Rating-
Voltage Rating-
Operating Temperature-
Mounting TypeThrough Hole
Insulation Height5.7mm
Holes Structure1x40P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Contact Plating-
Circular Hole / Square HoleSquare Hole
Contact Material-
Row Spacing-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging80
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.