VO MF3W-270Ω±1%-QT73
| Manufacturer | VOAsian Brands |
| MPN | MF3W-270Ω±1%-QT73 |
| LCSC Part # | C479357 |
| Packaging | Through Hole,D6xL17mm |
| Customer # | |
| Key Attributes | RES 270Ω ±1% 3W Through Hole,D6xL17mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D6xL17mm | |
| Resistance | 270Ω | |
| Power(Watts) | 3W | |
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D6xL17mm | |
| Resistance | 270Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
In-Stock: 335
335 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0826 | $ 0.41 |
| 50+ | $ 0.0663 | $ 3.32 |
| 150+ | $ 0.0581 | $ 8.72 |
| 500+ | $ 0.0507 | $ 25.35 |
| 2,500+ | $ 0.0458 | $ 114.50 |
| 5,000+ | $ 0.0433 | $ 216.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D6xL17mm | |
| Resistance | 270Ω | |
| Power(Watts) | 3W | |
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D6xL17mm | |
| Resistance | 270Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
C479357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



