JGHC S5318080141050
| Manufacturer | JGHCAsian Brands |
| MPN | S5318080141050 |
| LCSC Part # | C479219 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 18.08MHz 14pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 14pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 18.08MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High precision characteristics covering up to wide frequency range
- Higher frequency stability and reliability
- Excellent for reducing EMI effect
- RoHS Compliant / Pb Free
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2217$ 0.1331 | $ 0.67 |
| 50+ | $ 0.1756$ 0.1054 | $ 5.27 |
| 150+ | $ 0.1559$ 0.0936 | $ 14.04 |
| 1,000+ | $ 0.1312$ 0.0788 | $ 78.80 |
| 2,000+ | $ 0.1203$ 0.0722 | $ 144.40 |
| 5,000+ | $ 0.1137$ 0.0683 | $ 341.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 14pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 18.08MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High precision characteristics covering up to wide frequency range
- Higher frequency stability and reliability
- Excellent for reducing EMI effect
- RoHS Compliant / Pb Free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



