LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC S5311059202080 product image
  • S5311059202080 thumbnail 1
  • S5311059202080 thumbnail 2
  • S5311059202080 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S5311059202080RoHS

Manufacturer
JGHCAsian Brands
MPN
S5311059202080
LCSC Part #
C479214
Packaging
SMD5032-4P
Customer #
Key Attributes
CRYSTAL 11.0592MHz 20pF SMD
Datasheetpdf iconJGHC S5311059202080
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2264$ 0.1359$ 0.68
50+$ 0.1793$ 0.1076$ 5.38
150+$ 0.1592$ 0.0956$ 14.34
1,000+$ 0.134$ 0.0804$ 80.40
2,000+$ 0.1228$ 0.0737$ 147.40
5,000+$ 0.1161$ 0.0697$ 348.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD5032-4P
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency11.0592MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High precision characteristics covering up to wide frequency range
  • Higher frequency stability and reliability
  • Excellent for reducing EMI effect
  • RoHS Compliant / Pb Free