LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC O3224000152018 product image
  • O3224000152018 thumbnail 1
  • O3224000152018 thumbnail 2
  • O3224000152018 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC O3224000152018RoHS

Manufacturer
JGHCAsian Brands
MPN
O3224000152018
LCSC Part #
C479175
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 24MHz CMOS SMD
Datasheetpdf iconJGHC O3224000152018
In-Stock: 999
999 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3358$ 0.2015$ 0.20
10+$ 0.2956$ 0.1774$ 1.77
30+$ 0.2779$ 0.1668$ 5.00
100+$ 0.2554$ 0.1533$ 15.33
500+$ 0.2458$ 0.1475$ 73.75
1,000+$ 0.241$ 0.1446$ 144.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Frequency Stability±20ppm
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Frequency24MHz
Current - Supply5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Mainstream miniature oscillator package
  • Supply voltage range: 1.8V~3.3V
  • Tri- State function available
  • High stability, low jitter, low power consumption
  • RoHS Compliant / Pb Free

Applications

AI Translation
  • Ideal solution for home security devices, energy-saving applications, and low-frequency circuit designs requiring a smaller package