KNSCHA 224CL0052
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 224CL0052 |
| LCSC Part # | C47917115 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 100V TH |
| Description | 1uF ±5% 100V Film Capacitor Metallized Polyester Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,245
1,245
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1536 $ 0.0922 | $ 0.46 |
50+ | $ 0.1227 $ 0.0737 | $ 3.69 |
150+ | $ 0.1095 $ 0.0657 | $ 9.86 |
1,000+ | $ 0.0929 $ 0.0558 | $ 55.80 |
2,000+ | $ 0.0856 $ 0.0514 | $ 102.80 |
5,000+ | $ 0.0812 $ 0.0488 | $ 244.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$