LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
KNSCHA 224CL0047 product image
  • 224CL0047 thumbnail 1
  • 224CL0047 thumbnail 2
  • 224CL0047 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA 224CL0047RoHS

Manufacturer
KNSCHAAsian Brands
MPN
224CL0047
LCSC Part #
C47917110
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 47nF ±5% 100V TH
Datasheetpdf iconKNSCHA 224CL0047
In-Stock: 3,940
3,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0331$ 0.0199$ 0.40
200+$ 0.026$ 0.0156$ 3.12
1,000+$ 0.022$ 0.0132$ 13.20
2,000+$ 0.0196$ 0.0118$ 23.60
10,000+$ 0.0176$ 0.0106$ 106.00
20,000+$ 0.0165$ 0.0099$ 198.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=5mm
Tolerance±5%
Voltage Rating100V
Capacitance47nF
Operating Temperature-55℃~+105℃
Dielectric MaterialMetallized Polyester

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece