JGHC G3219200071060
| Manufacturer | JGHCAsian Brands |
| MPN | G3219200071060 |
| LCSC Part # | C479169 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 19.2MHz 7pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4 pads SMD glass sealed crystal
- Excellent heat resistance and environmental characteristics
- Contains Pb in sealing glass exempted by RoHS directive
Applications
AI Translation
- Wireless communication
- Digital cameras
- USB interface cards
In-Stock: 2,730
2,730 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.114$ 0.0684 | $ 0.34 |
| 50+ | $ 0.0908$ 0.0545 | $ 2.73 |
| 150+ | $ 0.0792$ 0.0476 | $ 7.14 |
| 500+ | $ 0.0705$ 0.0423 | $ 21.15 |
| 3,000+ | $ 0.0635$ 0.0381 | $ 114.30 |
| 6,000+ | $ 0.0601$ 0.0361 | $ 216.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4 pads SMD glass sealed crystal
- Excellent heat resistance and environmental characteristics
- Contains Pb in sealing glass exempted by RoHS directive
Applications
AI Translation
- Wireless communication
- Digital cameras
- USB interface cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



