JGHC 49SAT048002020120
| Manufacturer | JGHCAsian Brands |
| MPN | 49SAT048002020120 |
| LCSC Part # | C479150 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 4.8MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 4.8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Outline dimensions: 11.5 x 4.8 x 4.2 mm
- Frequency range: 3.579545MHz ~ 64MHz
- SMD crystal oscillator
- Wide selection of standard frequencies available
- High pullability at high frequencies, low equivalent series resistance
- High-volume production capability
Applications
AI Translation
- PC
- STB
- LCDM
- Cable Modem
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1008 | $ 0.50 |
| 50+ | $ 0.0801 | $ 4.01 |
| 150+ | $ 0.0697 | $ 10.46 |
| 1,000+ | $ 0.0602 | $ 60.20 |
| 2,000+ | $ 0.054 | $ 108.00 |
| 5,000+ | $ 0.0509 | $ 254.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 4.8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Outline dimensions: 11.5 x 4.8 x 4.2 mm
- Frequency range: 3.579545MHz ~ 64MHz
- SMD crystal oscillator
- Wide selection of standard frequencies available
- High pullability at high frequencies, low equivalent series resistance
- High-volume production capability
Applications
AI Translation
- PC
- STB
- LCDM
- Cable Modem
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



