JGHC 49SAC13500201050
| Manufacturer |
JGHC
Asian Brands |
| Mfr. Part # | 49SAC13500201050 |
| LCSC Part # | C479148 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 13.5MHz 20pF TH |
| Description | Crystal 13.5MHz ±10ppm 20pF 50Ω HC-49S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,005
1,005
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0819 $ 0.0492 | $ 0.25 |
50+ | $ 0.0652 $ 0.0392 | $ 1.96 |
200+ | $ 0.0569 $ 0.0342 | $ 6.84 |
400+ | $ 0.0506 $ 0.0304 | $ 12.16 |
2,000+ | $ 0.0457 $ 0.0275 | $ 55.00 |
4,000+ | $ 0.0432 $ 0.0260 | $ 104.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$