LITEON LTST-C195TBTGKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C195TBTGKT |
| LCSC Part # | C479080 |
| Packaging | SMD-4P,1.6x1.5mm |
| Customer # | |
| Key Attributes | LED BLUE, GREEN WATER CLEAR SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Forward Current | 20mA | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.3V;2V | |
| Wavelength - Dominant | 470nm;530nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 180mcd;280mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm;525nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue, Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra Thin (0.55mm) Dual Color Chip LED.
- Ultra Bright InGaN / AlInGaP Chip LED.
- Package In 8mm Tape On 7" Diameter Reels.
- EIA STD Package.
- I.C. Compatible.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared Reflow Solder Process.
Applications
AI Translation
- General electronic equipment such as office equipment, communication devices, and home appliances
In-Stock: 310
310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.102 | $ 0.51 |
| 50+ | $ 0.0826 | $ 4.13 |
| 150+ | $ 0.0729 | $ 10.94 |
| 500+ | $ 0.0657 | $ 32.85 |
| 2,500+ | $ 0.0516 | $ 129.00 |
| 4,000+ | $ 0.0487 | $ 194.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Forward Current | 20mA | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.3V;2V | |
| Wavelength - Dominant | 470nm;530nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 180mcd;280mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm;525nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue, Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra Thin (0.55mm) Dual Color Chip LED.
- Ultra Bright InGaN / AlInGaP Chip LED.
- Package In 8mm Tape On 7" Diameter Reels.
- EIA STD Package.
- I.C. Compatible.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared Reflow Solder Process.
Applications
AI Translation
- General electronic equipment such as office equipment, communication devices, and home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



