Silergy SY8089A1AAC
| Manufacturer | SilergyAsian Brands |
| MPN | SY8089A1AAC |
| LCSC Part # | C479074 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High Efficiency, 1.5MHz, 2A Synchronous Step Down Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA/TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Output discharge | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 50uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY8089A1 is a high efficiency 1.5MHz synchronous step down DC/DC regulator capable of delivering up to 2A output current. It can operate over a wide input voltage range from 2.5V to 5.5V and integrate main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. The low output voltage ripple, the small external inductor and the capacitor sizes are achieved with 1.5MHz switching frequency.
Features
- 2.5V to 5.5V Input Voltage Range
- 50μA Low Quiescent Current
- Low RDS(ON) for Internal Switches (Top/Bottom) 130mΩ / 85mΩ
- High Switching Frequency 1.5MHz Minimizes the External Components
- Internal Soft-start Limits the Inrush Current
- 100% Dropout Operation
- Hic-cup for Short Circuit Protection
- Output Auto Discharge Function
- RoHS Compliant and Halogen Free
- Compact Package: SOT23-5
Applications
- Set Top Box
- USB Dongle
- Media Player
- Smart Phone
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0897 | $ 0.45 |
| 50+ | $ 0.0726 | $ 3.63 |
| 150+ | $ 0.0639 | $ 9.59 |
| 500+ | $ 0.0566 | $ 28.30 |
| 3,000+ | $ 0.0541 | $ 162.30 |
| 6,000+ | $ 0.0524 | $ 314.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA/TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Output discharge | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 50uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY8089A1 is a high efficiency 1.5MHz synchronous step down DC/DC regulator capable of delivering up to 2A output current. It can operate over a wide input voltage range from 2.5V to 5.5V and integrate main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. The low output voltage ripple, the small external inductor and the capacitor sizes are achieved with 1.5MHz switching frequency.
Features
- 2.5V to 5.5V Input Voltage Range
- 50μA Low Quiescent Current
- Low RDS(ON) for Internal Switches (Top/Bottom) 130mΩ / 85mΩ
- High Switching Frequency 1.5MHz Minimizes the External Components
- Internal Soft-start Limits the Inrush Current
- 100% Dropout Operation
- Hic-cup for Short Circuit Protection
- Output Auto Discharge Function
- RoHS Compliant and Halogen Free
- Compact Package: SOT23-5
Applications
- Set Top Box
- USB Dongle
- Media Player
- Smart Phone
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



