LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silergy SY8088IAAC product image
  • SY8088IAAC thumbnail 1
  • SY8088IAAC thumbnail 2
  • SY8088IAAC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Silergy SY8088IAACRoHS

Manufacturer
SilergyAsian Brands
MPN
SY8088IAAC
LCSC Part #
C479072
Packaging
SOT-23-5
Customer #
Key Attributes
High Efficiency 1.5MHz 1A Synchronous Step Down Regulator
Datasheetpdf iconSilergy SY8088IAAC
In-Stock: 203,020
203,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.046$ 0.23
50+$ 0.0369$ 1.85
150+$ 0.0322$ 4.83
500+$ 0.0283$ 14.15
3,000+$ 0.0262$ 78.60
6,000+$ 0.0253$ 151.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSilergy
PackagingSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesOutput discharge;Hiccup current limiting;Overcurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1A
Quiescent Current50uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SY8088I is a high efficiency 1.5MHz synchronous step down DC/DC regulator capable of delivering up to 1A output current. It can operate over a wide input voltage range from 2.5V to 5.5V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. The low output voltage ripple, the small external inductor and the capacitor sizes are achieved with 1.5MHz switching frequency.

Features

AI Translation
  • 2.5V to 5.5V Input Voltage Range
  • 50μA Low Quiescent Current
  • Low RDS(ON) for Internal Switches (Top/Bottom) 260mΩ/170mΩ
  • High Switching Frequency 1.5MHz Minimizes the External Components
  • Internal Soft-start Limits the Inrush Current
  • 100% Dropout Operation
  • Reliable Short Circuit Protect on
  • RoHS Compliant and Halogen Free
  • Output Auto Discharge Function
  • Compact Package: SOT23-5

Applications

AI Translation
  • Set Top Box
  • USB Dongle
  • Media Player
  • Smart phone