TI CSD19538Q3A
| Manufacturer | |
| MPN | CSD19538Q3A |
| LCSC Part # | C478471 |
| Packaging | VSONP-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 15A VSONP-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(3.3x3.3) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 69pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.2V | |
| Pd - Power Dissipation | 2.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 16.4pF | |
| RDS(on) | 49mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 454pF | |
| Gate Charge(Qg) | 4.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 100-V, 49-mΩ, SON 3.3-mm×3.3-mm NexFET power MOSFET is designed to minimize conduction losses and reduce board footprint in PoE applications.
Features
AI Translation
- Ultra-Low Qg and Qgd
- Low-Thermal Resistance
- Avalanche Rated
- Lead Free
- RoHS Compliant
- Halogen Free
- SON 3.3-mm×3.3-mm Plastic Package
Applications
AI Translation
- Power Over Ethernet (PoE)
- Power Sourcing Equipment (PSE)
- Motor Control
In-Stock: 458
458 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5248 | $ 0.52 |
| 10+ | $ 0.4114 | $ 4.11 |
| 30+ | $ 0.3628 | $ 10.88 |
| 100+ | $ 0.3013 | $ 30.13 |
| 500+ | $ 0.2738 | $ 136.90 |
| 1,000+ | $ 0.2576 | $ 257.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(3.3x3.3) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 69pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.2V | |
| Pd - Power Dissipation | 2.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 16.4pF | |
| RDS(on) | 49mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 454pF | |
| Gate Charge(Qg) | 4.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 100-V, 49-mΩ, SON 3.3-mm×3.3-mm NexFET power MOSFET is designed to minimize conduction losses and reduce board footprint in PoE applications.
Features
AI Translation
- Ultra-Low Qg and Qgd
- Low-Thermal Resistance
- Avalanche Rated
- Lead Free
- RoHS Compliant
- Halogen Free
- SON 3.3-mm×3.3-mm Plastic Package
Applications
AI Translation
- Power Over Ethernet (PoE)
- Power Sourcing Equipment (PSE)
- Motor Control
C478471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



