TI CSD19537Q3
| Manufacturer | |
| MPN | CSD19537Q3 |
| LCSC Part # | C478469 |
| Packaging | VSON-8-EP(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 50A VSON-8-EP(3.3x3.3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3.3x3.3) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 326pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 12.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.68nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3.3x3.3) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 326pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| RDS(on) | 12.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.68nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9587 | $ 0.96 |
| 10+ | $ 0.7764 | $ 7.76 |
| 30+ | $ 0.6844 | $ 20.53 |
| 100+ | $ 0.5924 | $ 59.24 |
| 500+ | $ 0.5391 | $ 269.55 |
| 1,000+ | $ 0.5101 | $ 510.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3.3x3.3) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 326pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 12.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.68nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3.3x3.3) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 326pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| RDS(on) | 12.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 17.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.68nF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C478469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



