LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD5V0F1BLD,315 product image
  • PESD5V0F1BLD,315 thumbnail 1
  • PESD5V0F1BLD,315 thumbnail 2
  • PESD5V0F1BLD,315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD5V0F1BLD,315RoHS

Manufacturer
MPN
PESD5V0F1BLD,315
LCSC Part #
C478204
Packaging
X1-DFN1006-2
Customer #
Key Attributes
15VC Clamp ESD DIODE X1-DFN1006-2
Datasheetpdf iconNexperia PESD5V0F1BLD,315
In-Stock: 8,605
8,605 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4042$ 2.02
50+$ 0.3296$ 16.48
150+$ 0.2976$ 44.64
500+$ 0.2578$ 128.90
2,500+$ 0.24$ 600.00
5,000+$ 0.2294$ 1147.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingX1-DFN1006-2
Clamping Voltage15V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)2.5A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of Channels1
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Femtofarad bidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients. The device is encapsulated in a leadless ultra small DFN1006D-2 (SOD882D) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads. The combination of extremely low capacitance, high ESD maximum rating and ultra small package makes the device ideal for high-speed data line protection and antenna protection applications.

Features

AI Translation
  • Bidirectional ESD protection of one line
  • Femtofarad capacitance: Cd = 400 fF
  • Low ESD clamping voltage: 30 V at 30 ns and ±8 kV
  • Very low leakage current: |IRM| = 1 nA
  • ESD protection up to 10 kV
  • IEC 61000-4-2; level 4 (ESD)
  • Package height typ. 0.37 mm

Applications

AI Translation
  • 10/100/1000 Mbit/s Ethernet
  • FireWire High-speed data lines
  • SIM card protection
  • Cellular handsets and accessories
  • Portable electronics
  • Communication systems
  • Computers and peripherals
  • Audio and video equipment
  • Antenna protection