Nexperia 74HCT259PW,118
| Manufacturer | |
| Mfr. Part # | 74HCT259PW,118 |
| LCSC Part # | C478149 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-bit addressable latch |
| Description | Addressable Latch 4.5V~5.5V 8 20ns TSSOP-16 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0226 | $ 2.02 |
10+ | $ 1.796 | $ 17.96 |
30+ | $ 1.6702 | $ 50.11 |
100+ | $ 1.529 | $ 152.90 |
500+ | $ 1.4281 | $ 714.05 |
1,000+ | $ 1.4002 | $ 1400.20 |
Standard Packaging 2500/Full
Reel | ||