Kingston EMMC04G-WT32-02D10
| Manufacturer | |
| MPN | EMMC04G-WT32-02D10 |
| LCSC Part # | C47810949 |
| Packaging | FBGA-153(11.5x13) |
| Customer # | |
| Key Attributes | 4GB MLC eMMC 5.1 FBGA-153(11.5x13) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Kingston | |
| Packaging | FBGA-153(11.5x13) | |
| Memory Size | 4GB | |
| Operating temperature | -40℃~+85℃ | |
| Reading Speed in Sequence | 280MB/S | |
| Writing Speed in Sequence | 60MB/S | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Hardware reset function;Enhanced write protection function;Secure write protection function;Secure erase function | |
| NAND Flash Type | MLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 2.7V~3.6V;1.7V~1.95V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.7019 | $ 34.70 |
| 10+ | $ 33.6233 | $ 336.23 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Kingston | |
| Packaging | FBGA-153(11.5x13) | |
| Memory Size | 4GB | |
| Operating temperature | -40℃~+85℃ | |
| Reading Speed in Sequence | 280MB/S | |
| Writing Speed in Sequence | 60MB/S | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Hardware reset function;Enhanced write protection function;Secure write protection function;Secure erase function | |
| NAND Flash Type | MLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 2.7V~3.6V;1.7V~1.95V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

