MICROCHIP MCP4728T-E/UN
| Manufacturer | |
| MPN | MCP4728T-E/UN |
| LCSC Part # | C478093 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 12-Bit, Quad Digital-to-Analog Converter with EEPROM Memory |
| Description | 6us 2.7V~5.5V 2LSB 12 I2C MSOP-10 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10,931
10,931
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.2164 | $ 2.22 |
10+ | $ 1.8826 | $ 18.83 |
30+ | $ 1.6735 | $ 50.21 |
100+ | $ 1.3365 | $ 133.65 |
500+ | $ 1.2391 | $ 619.55 |
1,000+ | $ 1.1976 | $ 1197.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$