TI TLV3202AIDGKR
| Manufacturer | |
| MPN | TLV3202AIDGKR |
| LCSC Part # | C478075 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | microPOWER, Push-Pull Output Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 40uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 50ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Overvoltage protection | |
| Dual Supply | 1.35V~2.75V;-2.75V~-1.35V | |
| Rail to Rail | Rail-to-rail input | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 1.2mV | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 1pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 50pA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3201 and TLV3202 are single- and dualchannel comparators that offer the ultimate combination of high speed (40 ns) and low-power consumption (40 μA), all in extremely small packages with features such as rail-to-rail inputs, low offset voltage (1 mV), and large output drive current. The devices are also very easy to implement in a wide variety of applications where response time is critical. The TLV320x family is available in single (TLV3201) and dual (TLV3202) channel versions, both with push-pull outputs. The TLV3201 is available in 5-pin SOT-23 and 5-pin SC70 packages. The TLV3202 is available in 8-pin SOIC and 8-pin VSSOP packages. All devices are specified for operation across the expanded industrial temperature range of -40°C to 125°C.
Features
- Low Propagation Delay: 40 ns
- Low Quiescent Current: 40 μA per Channel
- Input Common-Mode Range Extends 200 mV Beyond Either Rail
- Low Input Offset Voltage: 1 mV
- Push-Pull Outputs
- Supply Range: 2.7 V to 5.5 V
- Industrial Temperature Range: -40°C to 125°C
- Small Packages: 5-Pin SC70, 5-Pin SOT-23, 8-Pin SOIC, 8-Pin VSSOP
Applications
- Inspection Equipment
- Test and Measurement
- High-Speed Sampling Systems
- Telecom
- Portable Communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3236 | $ 1.32 |
| 10+ | $ 1.1371 | $ 11.37 |
| 30+ | $ 1.0349 | $ 31.05 |
| 100+ | $ 0.8824 | $ 88.24 |
| 500+ | $ 0.8305 | $ 415.25 |
| 1,000+ | $ 0.8078 | $ 807.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 40uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 50ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Overvoltage protection | |
| Dual Supply | 1.35V~2.75V;-2.75V~-1.35V | |
| Rail to Rail | Rail-to-rail input | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 1.2mV | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 1pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 50pA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3201 and TLV3202 are single- and dualchannel comparators that offer the ultimate combination of high speed (40 ns) and low-power consumption (40 μA), all in extremely small packages with features such as rail-to-rail inputs, low offset voltage (1 mV), and large output drive current. The devices are also very easy to implement in a wide variety of applications where response time is critical. The TLV320x family is available in single (TLV3201) and dual (TLV3202) channel versions, both with push-pull outputs. The TLV3201 is available in 5-pin SOT-23 and 5-pin SC70 packages. The TLV3202 is available in 8-pin SOIC and 8-pin VSSOP packages. All devices are specified for operation across the expanded industrial temperature range of -40°C to 125°C.
Features
- Low Propagation Delay: 40 ns
- Low Quiescent Current: 40 μA per Channel
- Input Common-Mode Range Extends 200 mV Beyond Either Rail
- Low Input Offset Voltage: 1 mV
- Push-Pull Outputs
- Supply Range: 2.7 V to 5.5 V
- Industrial Temperature Range: -40°C to 125°C
- Small Packages: 5-Pin SC70, 5-Pin SOT-23, 8-Pin SOIC, 8-Pin VSSOP
Applications
- Inspection Equipment
- Test and Measurement
- High-Speed Sampling Systems
- Telecom
- Portable Communications
C478075 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



