LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1T45GW,125 product image
  • 74LVC1T45GW,125 thumbnail 1
  • 74LVC1T45GW,125 thumbnail 2
  • 74LVC1T45GW,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC1T45GW,125RoHS

Manufacturer
MPN
74LVC1T45GW,125
LCSC Part #
C478004
Packaging
SC-88
Customer #
Key Attributes
Dual supply translating transceiver; 3-state
Datasheetpdf iconNexperia 74LVC1T45GW,125
In-Stock: 31,315
31,315 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2853$ 1.43
50+$ 0.2247$ 11.24
150+$ 0.1987$ 29.81
500+$ 0.1663$ 83.15
3,000+$ 0.1518$ 455.40
6,000+$ 0.1432$ 859.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNexperia
PackagingSC-88
output typeTri-State
Output Signal-
Operating Temperature-40℃~+125℃
Input Signal-
Data Rate420Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesPower-off protection;Output enable high-impedance
Voltage - Supply1.2V~5.5V;1.2V~5.5V
Number of Circuits1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1T45; 74LVCH1T45 are single bit, dual supply transceivers with 3-state outputs that enable bidirectional level translation. They feature two 1-bit input-output ports (A and B), a direction control input (DIR) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 1.2 V and 5.5 V making the device suitable for translating between any of the low voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins A and DIR are referenced to VCC(A) and pin B is referenced to VCC(B). A HIGH on DIR allows transmission from A to B and a LOW on DIR allows transmission from B to A. The devices are fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A port and B port are in the high-impedance OFF-state. Active bus hold circuitry in the 74LVCH1T45 holds unused or floating data inputs at a valid logic level.

Features

AI Translation
  • Wide supply voltage range: VCC(A): 1.2 V to 5.5 V VCC(B): 1.2 V to 5.5 V
  • High noise immunity
  • Maximum data rates:
    • 420 Mbps (3.3 V to 5.0 V translation)
    • 210 Mbps (translate to 3.3 V)
    • 140 Mbps (translate to 2.5 V)
    • 75 Mbps (translate to 1.8 V)
    • 60 Mbps (translate to 1.5 V)
  • Suspend mode
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • ±24 mA output drive (VCC = 3.0 V)
  • Inputs accept voltages up to 5.5 V
  • Low power consumption: 16 μA maximum ICC
  • IOFF circuitry provides partial Power-down mode operation
  • Complies with JEDEC standards:
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 4000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C