Nexperia 74AUP1G07GW,125
| Manufacturer | |
| Mfr. Part # | 74AUP1G07GW,125 |
| LCSC Part # | C477991 |
| Package | TSSOP-5 |
| Customer # | |
| Key Attributes | Low-power buffer with open-drain output |
| Description | Schmitt trigger 0.8V~3.6V 1 1 2.2ns@3.3V,5pF 900nA TSSOP-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,765
2,765
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2494 | $ 1.25 |
50+ | $ 0.2042 | $ 10.21 |
150+ | $ 0.1848 | $ 27.72 |
500+ | $ 0.1605 | $ 80.25 |
3,000+ | $ 0.1347 | $ 404.10 |
6,000+ | $ 0.1282 | $ 769.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$