LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5009AMMX/NOPB product image
  • LM5009AMMX/NOPB thumbnail 1
  • LM5009AMMX/NOPB thumbnail 2
  • LM5009AMMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5009AMMX/NOPBRoHS

Manufacturer
MPN
LM5009AMMX/NOPB
LCSC Part #
C477978
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
150-mA Constant ON-Time Buck Switching Regulator with 6V to 95V Input Voltage Range
Datasheetpdf iconTI LM5009AMMX/NOPB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1354$ 2.14
10+$ 1.7849$ 17.85
30+$ 1.5659$ 46.98
100+$ 1.3063$ 130.63
500+$ 1.204$ 602.00
1,000+$ 1.1602$ 1160.20
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSSOP-8-0.65mm
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching234kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Overcurrent Protection;Light load efficient mode;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage6V~95V
Switch tube (built-in/external)Built-in
Output Voltage2.5V~85V
Output Current150mA
Quiescent Current550uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The LM5009A is a functional variant of the LM5009 COT buck switching regulator. The functional differences of the LM5009A are: The minimum input operating voltage is 6 V, the ON-time equation is slightly different, and the requirement for a minimum load current is removed. The LM5009A step-down switching regulator features all of the functions required to implement a low cost, efficient, buck bias regulator. This high voltage regulator contains an 100-V N-channel buck switch. The device is easy to implement and is provided in the 8-pin VSSOP and the thermally enhanced 8-pin WSON packages. The regulator is based on a control scheme using an ON time inversely proportional to V_IN. This feature allows the operating frequency to remain relatively constant. The control scheme requires no loop compensation. An intelligent current limit is implemented with forced OFF time, which is inversely proportional to V_OUT. This scheme ensures short-circuit control while providing minimum foldback. Other features include: thermal shutdown, undervoltage lockout (V_CC), gate drive undervoltage lockout, max duty cycle limiter, and a precharge switch.

Features

AI Translation
  • Operating Input Voltage Range: 6 V to 95 V
  • Integrated 100-V, N-Channel Buck Switch
  • Internal Start-Up Regulator
  • No Loop Compensation Required
  • Ultra-Fast Transient Response
  • ON Time Varies Inversely With Input Voltage
  • Operating Frequency Remains Constant With Varying Line Voltage and Load Current
  • Adjustable Output Voltage From 2.5 V
  • Highly Efficient Operation
  • Precision Internal Reference
  • Low Bias Current
  • Intelligent Current Limit
  • Thermal Shutdown
  • 8-Pin VSSOP and 8-Pin WSON (4 mm×4 mm) Packages

Applications

AI Translation
  • Non-Isolated Telecommunication Buck Regulator
  • Secondary High-Voltage Post Regulator
  • 42-V Automotive Systems