TI LMR14006YDDCR
| Manufacturer | |
| Mfr. Part # | LMR14006YDDCR |
| LCSC Part # | C477919 |
| Package | TSOT-23-6 |
| Customer # | |
| Key Attributes | 40V 600mA Buck regulator with high-efficiency sleep mode |
| Description | 2.1MHz Buck Adjustable 765mV~38.4V 600mA 4V~40V TSOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,889
3,889
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.784 | $ 0.78 |
10+ | $ 0.64 | $ 6.40 |
30+ | $ 0.568 | $ 17.04 |
100+ | $ 0.496 | $ 49.60 |
500+ | $ 0.4528 | $ 226.40 |
1,000+ | $ 0.4304 | $ 430.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$